
MPC8270VVUPEA | |
|---|---|
DigiKey Part Number | MPC8270VVUPEA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8270VVUPEA |
Description | IC MPU MPC82XX 450MHZ 480TBGA |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 450MHz 480-TBGA (37.5x37.5) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer NXP USA Inc. | Ethernet 10/100Mbps (3) |
Series | USB USB 2.0 (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Obsolete | Operating Temperature 0°C ~ 105°C (TA) |
Core Processor PowerPC G2_LE | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 480-LBGA Exposed Pad |
Speed 450MHz | Supplier Device Package 480-TBGA (37.5x37.5) |
Co-Processors/DSP Communications; RISC CPM | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
RAM Controllers DRAM, SDRAM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 574,45000 Kč | 4 574,45 Kč |
| Unit Price without VAT: | 4 574,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 535,08450 Kč |


