
MPC8248CVRTIEA | |
|---|---|
DigiKey Part Number | MPC8248CVRTIEA-ND |
Manufacturer | |
Manufacturer Product Number | MPC8248CVRTIEA |
Description | IC MPU MPC82XX 400MHZ PBGA516 |
Customer Reference | |
Detailed Description | PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 400MHz 516-PBGA (27x27) |
Datasheet | Datasheet |
Category | Ethernet 10/100Mbps (2) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Last Time Buy | Security Features Cryptography, Random Number Generator |
Core Processor PowerPC G2_LE | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 516-BBGA |
Speed 400MHz | Supplier Device Package 516-PBGA (27x27) |
Co-Processors/DSP Communications; RISC CPM, Security; SEC | Additional Interfaces I2C, SCC, SMC, SPI, UART, USART |
RAM Controllers DRAM, SDRAM | Base Product Number |
Graphics Acceleration No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 410,69000 Kč | 2 410,69 Kč |
| 10 | 2 024,02600 Kč | 20 240,26 Kč |
| 40 | 1 886,81800 Kč | 75 472,72 Kč |
| Unit Price without VAT: | 2 410,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 916,93490 Kč |


