
MPC5566EVB | |
|---|---|
DigiKey Part Number | 568-14116-ND |
Manufacturer | |
Manufacturer Product Number | MPC5566EVB |
Description | MPC5566 EVAL BRD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MPC5566 - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5566 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43 970,23000 Kč | 43 970,23 Kč |
| Unit Price without VAT: | 43 970,23000 Kč |
|---|---|
| Unit Price with VAT: | 53 203,97830 Kč |


