MPC5554AZP132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 109
Unit Price: 2 710,42000 Kč
Datasheet
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
416-PBGA

MPC5554AZP132

DigiKey Part Number
MPC5554AZP132-ND
Manufacturer
Manufacturer Product Number
MPC5554AZP132
Description
IC MCU 32BIT 2MB FLASH 416PBGA
Customer Reference
Detailed Description
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 2MB (2M x 8) FLASH 416-PBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
e200z6
Core Size
32-Bit
Speed
132MHz
Connectivity
CANbus, EBI/EMI, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
256
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.35V ~ 1.65V
Data Converters
A/D 40x12b
Oscillator Type
External
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
416-PBGA (27x27)
Package / Case
416-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2007 608,46570 Kč1 521 693,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7 608,46570 Kč
Unit Price with VAT:9 206,24350 Kč