
MP3V5050VC6U | |
|---|---|
DigiKey Part Number | 497-MP3V5050VC6U-ND |
Manufacturer | |
Manufacturer Product Number | MP3V5050VC6U |
Description | SENSOR 7.25PSI 0.13" 2.82V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -7.25PSI (-50kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.06 V ~ 2.82 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vacuum | |
Operating Pressure | -7.25PSI (-50kPa) | |
Output Type | Analog Voltage | |
Output | 0.06 V ~ 2.82 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | -29.01PSI (-200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Top Port | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| 5 | 322,57200 Kč | 1 612,86 Kč |
| 10 | 310,72800 Kč | 3 107,28 Kč |
| 40 | 289,95100 Kč | 11 598,04 Kč |
| 80 | 280,83513 Kč | 22 466,81 Kč |
| 120 | 275,85775 Kč | 33 102,93 Kč |
| 520 | 259,80623 Kč | 135 099,24 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |



