
MMZ25333BT1 | |
|---|---|
DigiKey Part Number | MMZ25333BT1TR-ND - Tape & Reel (TR) MMZ25333BT1CT-ND - Cut Tape (CT) MMZ25333BT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ25333BT1 |
Description | IC AMP CELL 1.5-2.7GHZ 24HVQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 1.5GHz ~ 2.7GHz 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.5GHz ~ 2.7GHz | |
P1dB | 32dBm | |
Gain | 42.7dB | |
Noise Figure | - | |
RF Type | Cellular | |
Voltage - Supply | 5V | |
Current - Supply | 265mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,96000 Kč | 331,96 Kč |
| 10 | 288,95300 Kč | 2 889,53 Kč |
| 25 | 274,01200 Kč | 6 850,30 Kč |
| 100 | 253,50730 Kč | 25 350,73 Kč |
| 250 | 241,23888 Kč | 60 309,72 Kč |
| 500 | 232,58272 Kč | 116 291,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 171,97997 Kč | 171 979,97 Kč |
| Unit Price without VAT: | 331,96000 Kč |
|---|---|
| Unit Price with VAT: | 401,67160 Kč |


