
MMRF5018HSR5 | |
|---|---|
DigiKey Part Number | 568-MMRF5018HSR5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMRF5018HSR5 |
Description | RF MOSFET GAN NI400 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1MHz ~ 2.7GHz 17.3dB 125W NI-400S-2SA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 1MHz ~ 2.7GHz | |
Gain | 17.3dB | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 125W | |
Voltage - Rated | 125 V | |
Mounting Type | Surface Mount | |
Package / Case | NI-400S-2SA | |
Supplier Device Package | NI-400S-2SA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8 393,88120 Kč | 419 694,06 Kč |
| Unit Price without VAT: | 8 393,88120 Kč |
|---|---|
| Unit Price with VAT: | 10 156,59625 Kč |

