
MMPF0200F3AEP | |
|---|---|
DigiKey Part Number | MMPF0200F3AEP-ND |
Manufacturer | |
Manufacturer Product Number | MMPF0200F3AEP |
Description | IC REG CONV I.MX6 11OUT 56HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, i.MX6 Voltage Regulator IC 11 Output 56-HVQFN (8x8) |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-VFQFN Exposed Pad |
Applications Converter, i.MX6 | Supplier Device Package 56-HVQFN (8x8) |
Voltage - Input 2.8V ~ 4.5V | Base Product Number |
Number of Outputs 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,28000 Kč | 182,28 Kč |
| 10 | 141,42100 Kč | 1 414,21 Kč |
| 25 | 131,17280 Kč | 3 279,32 Kč |
| 100 | 119,91700 Kč | 11 991,70 Kč |
| 260 | 114,34992 Kč | 29 730,98 Kč |
| 520 | 111,15138 Kč | 57 798,72 Kč |
| 1 040 | 108,51919 Kč | 112 859,96 Kč |
| Unit Price without VAT: | 182,28000 Kč |
|---|---|
| Unit Price with VAT: | 220,55880 Kč |


