
MMG3014N-EVKB7 | |
|---|---|
DigiKey Part Number | MMG3014N-EVKB7-ND |
Manufacturer | |
Manufacturer Product Number | MMG3014N-EVKB7 |
Description | MMG3014N REF BRD 2700MHZ 0.4W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MMG3014N - Amplifier 2.3GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.3GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMG3014N | |
Note | - | |
RF Type | - | |
RF Frequency | 2.3GHz ~ 2.7GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 260,12000 Kč | 9 260,12 Kč |
| Unit Price without VAT: | 9 260,12000 Kč |
|---|---|
| Unit Price with VAT: | 11 204,74520 Kč |


