MMG3014N - Amplifier 1.8GHz ~ 2.2GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMG3014N-EVKB3

DigiKey Part Number
MMG3014N-EVKB3-ND
Manufacturer
Manufacturer Product Number
MMG3014N-EVKB3
Description
MMG3014N REF BRD 2200MHZ 0.4W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMG3014N - Amplifier 1.8GHz ~ 2.2GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
1.8GHz ~ 2.2GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
MMG3014N
Note
-
RF Type
-
RF Frequency
1.8GHz ~ 2.2GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 260,12000 Kč9 260,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9 260,12000 Kč
Unit Price with VAT:11 204,74520 Kč