
| MMA9553LR1 | |
|---|---|
| DigiKey Part Number | MMA9553LR1TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MMA9553LR1 | 
| Description | ACCELEROMETER 2-8G I2C/SPI 16LGA | 
| Customer Reference | |
| Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.9Hz ~ 244Hz 16-LGA (3x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Digital | |
| Axis | X, Y, Z | |
| Acceleration Range | ±2g, 4g, 8g | |
| Sensitivity (LSB/g) | 16393 (±2g) ~ 4098 (±8g) | |
| Sensitivity (mV/g) | - | |
| Bandwidth | 1.9Hz ~ 244Hz | |
| Output Type | I2C, SPI | |
| Voltage - Supply | 1.71V ~ 1.89V | |
| Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-VFLGA | |
| Supplier Device Package | 16-LGA (3x3) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic