IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.2 2.36GHz ~ 2.48GHz 64-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKW41Z512VHT4R

DigiKey Part Number
568-14662-2-ND - Tape & Reel (TR)
568-14662-1-ND - Cut Tape (CT)
568-14662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKW41Z512VHT4R
Description
IC RF TXRX+MCU 802.15.4 64VFLGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.2 2.36GHz ~ 2.48GHz 64-VFLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
FSK, GFSK, MSK, O-QPSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
3.5dBm
Sensitivity
-100dBm
Memory Size
512kB Flash, 128kB SRAM
Serial Interfaces
I2C, SPI, UART
Voltage - Supply
1.71V ~ 3.6V
Current - Receiving
6.76mA
Current - Transmitting
6.08mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
64-VFLGA
Supplier Device Package
64-VFLGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 649
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
10149,25400 Kč1 492,54 Kč
25138,54480 Kč3 463,62 Kč
100126,75860 Kč12 675,86 Kč
250123,02980 Kč30 757,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000113,76265 Kč227 525,30 Kč
Manufacturers Standard Package
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč