
MKW41Z512VHT4R | |
|---|---|
DigiKey Part Number | 568-14662-2-ND - Tape & Reel (TR) 568-14662-1-ND - Cut Tape (CT) 568-14662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKW41Z512VHT4R |
Description | IC RF TXRX+MCU 802.15.4 64VFLGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.2 2.36GHz ~ 2.48GHz 64-VFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK, MSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 3.5dBm | |
Sensitivity | -100dBm | |
Memory Size | 512kB Flash, 128kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 6.76mA | |
Current - Transmitting | 6.08mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA | |
Supplier Device Package | 64-VFLGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 149,25400 Kč | 1 492,54 Kč |
| 25 | 138,54480 Kč | 3 463,62 Kč |
| 100 | 126,75860 Kč | 12 675,86 Kč |
| 250 | 123,02980 Kč | 30 757,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 113,76265 Kč | 227 525,30 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |

