
MKV31F128VLL10 | |
|---|---|
DigiKey Part Number | MKV31F128VLL10-ND |
Manufacturer | |
Manufacturer Product Number | MKV31F128VLL10 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
EDA/CAD Models | MKV31F128VLL10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity I2C, SPI, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,10000 Kč | 129,10 Kč |
| 10 | 98,95900 Kč | 989,59 Kč |
| 24 | 91,70333 Kč | 2 200,88 Kč |
| 90 | 83,63978 Kč | 7 527,58 Kč |
| 270 | 78,87319 Kč | 21 295,76 Kč |
| 450 | 77,11067 Kč | 34 699,80 Kč |
| 990 | 74,84175 Kč | 74 093,33 Kč |
| 2 430 | 72,80157 Kč | 176 907,82 Kč |
| Unit Price without VAT: | 129,10000 Kč |
|---|---|
| Unit Price with VAT: | 156,21100 Kč |





