


MKV30F64VFM10 | |
|---|---|
DigiKey Part Number | MKV30F64VFM10-ND |
Manufacturer | |
Manufacturer Product Number | MKV30F64VFM10 |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 100MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKV30F64VFM10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 100MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,56000 Kč | 96,56 Kč |
| 10 | 73,24500 Kč | 732,45 Kč |
| 25 | 67,41320 Kč | 1 685,33 Kč |
| 100 | 61,00230 Kč | 6 100,23 Kč |
| 490 | 56,15620 Kč | 27 516,54 Kč |
| 980 | 54,63184 Kč | 53 539,20 Kč |
| 1 470 | 53,86834 Kč | 79 186,46 Kč |
| 2 940 | 52,74923 Kč | 155 082,74 Kč |
| Unit Price without VAT: | 96,56000 Kč |
|---|---|
| Unit Price with VAT: | 116,83760 Kč |





