


MKV30F128VFM10 | |
|---|---|
DigiKey Part Number | MKV30F128VFM10-ND |
Manufacturer | |
Manufacturer Product Number | MKV30F128VFM10 |
Description | IC MCU 32BIT 128KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 100MHz 128KB (128K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKV30F128VFM10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount, Wettable Flank |
Speed 100MHz | Supplier Device Package 32-HVQFN (5x5) |
Connectivity I2C, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals DMA, PWM, WDT | Base Product Number |
Number of I/O 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 10 | 84,77800 Kč | 847,78 Kč |
| 25 | 78,18320 Kč | 1 954,58 Kč |
| 100 | 70,91290 Kč | 7 091,29 Kč |
| 490 | 65,41647 Kč | 32 054,07 Kč |
| 980 | 63,68865 Kč | 62 414,88 Kč |
| 1 470 | 62,82315 Kč | 92 350,03 Kč |
| 2 940 | 61,55359 Kč | 180 967,55 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |





