
MKM35Z512VLQ7 | |
|---|---|
DigiKey Part Number | 568-MKM35Z512VLQ7-ND |
Manufacturer | |
Manufacturer Product Number | MKM35Z512VLQ7 |
Description | IC MCU 32BIT 512KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 512KB (512K x 8) FLASH 144-LQFP (20x20) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x16b SAR |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 75MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity I2C, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, LCD, RNG, WDT | Base Product Number |
Number of I/O 99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,95000 Kč | 261,95 Kč |
| 10 | 205,53100 Kč | 2 055,31 Kč |
| 60 | 180,99450 Kč | 10 859,67 Kč |
| 120 | 174,35542 Kč | 20 922,65 Kč |
| 300 | 167,34593 Kč | 50 203,78 Kč |
| 540 | 163,71181 Kč | 88 404,38 Kč |
| 1 020 | 160,39965 Kč | 163 607,64 Kč |
| Unit Price without VAT: | 261,95000 Kč |
|---|---|
| Unit Price with VAT: | 316,95950 Kč |

