ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKM34Z256VLQ7

DigiKey Part Number
568-14562-ND
Manufacturer
Manufacturer Product Number
MKM34Z256VLQ7
Description
IC MCU 32BIT 256KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 75MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MKM34Z256VLQ7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
75MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LCD, WDT
Number of I/O
99
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x16b, 4x24b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1221,32000 Kč221,32 Kč
10172,68800 Kč1 726,88 Kč
60151,50050 Kč9 090,03 Kč
120145,76983 Kč17 492,38 Kč
300139,72000 Kč41 916,00 Kč
540136,58306 Kč73 754,85 Kč
1 020133,72453 Kč136 399,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,32000 Kč
Unit Price with VAT:267,79720 Kč