
MKL27Z64VFM4 | |
|---|---|
DigiKey Part Number | MKL27Z64VFM4-ND |
Manufacturer | |
Manufacturer Product Number | MKL27Z64VFM4 |
Description | IC MCU 32BIT 64KB FLASH 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL27Z64VFM4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 8x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 32-QFN (5x5) |
Connectivity I2C, FlexIO, SPI, UART/USART, USB | Package / Case 32-UFQFN Exposed Pad |
Peripherals DMA, I2S, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,40000 Kč | 102,40 Kč |
| 10 | 77,87400 Kč | 778,74 Kč |
| 25 | 71,73440 Kč | 1 793,36 Kč |
| 100 | 64,97740 Kč | 6 497,74 Kč |
| 490 | 59,86763 Kč | 29 335,14 Kč |
| 980 | 58,26111 Kč | 57 095,89 Kč |
| 1 470 | 57,45662 Kč | 84 461,23 Kč |
| 2 940 | 56,27651 Kč | 165 452,94 Kč |
| Unit Price without VAT: | 102,40000 Kč |
|---|---|
| Unit Price with VAT: | 123,90400 Kč |







