


MKL26Z128VLH4 | |
|---|---|
DigiKey Part Number | MKL26Z128VLH4-ND |
Manufacturer | |
Manufacturer Product Number | MKL26Z128VLH4 |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL2 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKL26Z128VLH4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D - 16bit; D/A - 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, LINbus, SPI, UART/USART, USB, USB OTG | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 103,88100 Kč | 1 038,81 Kč |
| 25 | 96,01880 Kč | 2 400,47 Kč |
| 160 | 85,12175 Kč | 13 619,48 Kč |
| 320 | 82,30494 Kč | 26 337,58 Kč |
| 640 | 79,98638 Kč | 51 191,28 Kč |
| 1 120 | 78,41798 Kč | 87 828,14 Kč |
| 2 560 | 76,50857 Kč | 195 861,94 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |











