
MKL17Z64VDA4 | |
|---|---|
DigiKey Part Number | 568-15403-ND |
Manufacturer | |
Manufacturer Product Number | MKL17Z64VDA4 |
Description | IC MCU 32BIT 64KB FLASH 36XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 36-XFBGA (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MKL17Z64VDA4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 15x16b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 36-XFBGA (3.5x3.5) |
Connectivity I2C, FlexIO, SPI, UART/USART | Package / Case 36-XFBGA |
Peripherals DMA, I2S, PWM, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 82,52200 Kč | 825,22 Kč |
| 25 | 76,06320 Kč | 1 901,58 Kč |
| 100 | 68,95320 Kč | 6 895,32 Kč |
| 490 | 63,57808 Kč | 31 153,26 Kč |
| 980 | 61,88796 Kč | 60 650,20 Kč |
| 1 470 | 61,04147 Kč | 89 730,96 Kč |
| 2 940 | 59,80052 Kč | 175 813,53 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |







