
MKL16Z64VFT4 | |
|---|---|
DigiKey Part Number | MKL16Z64VFT4-ND |
Manufacturer | |
Manufacturer Product Number | MKL16Z64VFT4 |
Description | IC MCU 32BIT 64KB FLASH 48QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MKL16Z64VFT4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D - 16bit; D/A - 12bit |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 48-QFN (7x7) |
Connectivity I2C, LINbus, SPI, TSI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,27000 Kč | 94,27 Kč |
| 10 | 71,45100 Kč | 714,51 Kč |
| 25 | 65,74480 Kč | 1 643,62 Kč |
| 100 | 59,47360 Kč | 5 947,36 Kč |
| 260 | 56,37081 Kč | 14 656,41 Kč |
| 520 | 54,58767 Kč | 28 385,59 Kč |
| 1 040 | 53,12037 Kč | 55 245,18 Kč |
| 2 600 | 51,57156 Kč | 134 086,06 Kč |
| Unit Price without VAT: | 94,27000 Kč |
|---|---|
| Unit Price with VAT: | 114,06670 Kč |











