


MKL16Z128VLH4R | |
|---|---|
DigiKey Part Number | 568-15148-2-ND - Tape & Reel (TR) 568-15148-1-ND - Cut Tape (CT) 568-15148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL16Z128VLH4R |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, LINbus, SPI, TSI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 54 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D - 16bit; D/A - 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 92,70600 Kč | 927,06 Kč |
| 25 | 85,57960 Kč | 2 139,49 Kč |
| 100 | 77,73460 Kč | 7 773,46 Kč |
| 250 | 73,99696 Kč | 18 499,24 Kč |
| 500 | 73,88566 Kč | 36 942,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 69,62377 Kč | 104 435,65 Kč |
| 3 000 | 68,24896 Kč | 204 746,88 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |












