ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKL04Z8VLC4

DigiKey Part Number
MKL04Z8VLC4-ND
Manufacturer
Manufacturer Product Number
MKL04Z8VLC4
Description
IC MCU 32BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MKL04Z8VLC4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
28
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 14x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1060,60000 Kč606,00 Kč
2555,64480 Kč1 391,12 Kč
10050,19990 Kč5 019,99 Kč
25047,60080 Kč11 900,20 Kč
50046,03476 Kč23 017,38 Kč
1 00044,74590 Kč44 745,90 Kč
2 50043,38506 Kč108 462,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč