MKL04Z16VFK4 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 11 533
Unit Price: 35,91000 Kč
Datasheet
ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKL04Z16VFK4

DigiKey Part Number
MKL04Z16VFK4-ND
Manufacturer
Manufacturer Product Number
MKL04Z16VFK4
Description
IC MCU 32BIT 16KB FLASH 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL0 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MKL04Z16VFK4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 12x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-QFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,88000 Kč85,88 Kč
1064,80000 Kč648,00 Kč
2559,54200 Kč1 488,55 Kč
10053,76960 Kč5 376,96 Kč
49049,40357 Kč24 207,75 Kč
98048,03057 Kč47 069,96 Kč
1 47047,34292 Kč69 594,09 Kč
2 94046,33473 Kč136 224,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,88000 Kč
Unit Price with VAT:103,91480 Kč