ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKL03Z8VFK4

DigiKey Part Number
MKL03Z8VFK4-ND
Manufacturer
Manufacturer Product Number
MKL03Z8VFK4
Description
IC MCU 32BIT 8KB FLASH 24QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MKL03Z8VFK4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 7x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0+
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
48MHz
Supplier Device Package
24-QFN (4x4)
Connectivity
I2C, SPI, UART/USART
Package / Case
24-UFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
22
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 45022,63000 Kč55 443,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,63000 Kč
Unit Price with VAT:27,38230 Kč