
MKL03Z32CAF4R | |
|---|---|
DigiKey Part Number | 568-13470-2-ND - Tape & Reel (TR) 568-13470-1-ND - Cut Tape (CT) 568-13470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL03Z32CAF4R |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-WLCSP (2x1.61) |
Datasheet | Datasheet |
EDA/CAD Models | MKL03Z32CAF4R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 7x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 20-WLCSP (2x1.61) |
Connectivity I2C, SPI, UART/USART | Package / Case 20-UFBGA, WLCSP |
Peripherals Brown-out Detect/Reset, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,07000 Kč | 70,07 Kč |
| 10 | 52,55600 Kč | 525,56 Kč |
| 25 | 48,17640 Kč | 1 204,41 Kč |
| 100 | 43,37110 Kč | 4 337,11 Kč |
| 250 | 41,07868 Kč | 10 269,67 Kč |
| 500 | 40,12222 Kč | 20 061,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 36,98669 Kč | 184 933,45 Kč |
| Unit Price without VAT: | 70,07000 Kč |
|---|---|
| Unit Price with VAT: | 84,78470 Kč |





