
MKL03Z32CAF4R | |
|---|---|
DigiKey Part Number | 568-13470-2-ND - Tape & Reel (TR) 568-13470-1-ND - Cut Tape (CT) 568-13470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKL03Z32CAF4R |
Description | IC MCU 32BIT 32KB FLASH 20WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 20-WLCSP (2x1.61) |
Datasheet | Datasheet |
EDA/CAD Models | MKL03Z32CAF4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 18 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP (2x1.61) | |
Package / Case | 20-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,52000 Kč | 66,52 Kč |
| 10 | 47,93100 Kč | 479,31 Kč |
| 25 | 44,80280 Kč | 1 120,07 Kč |
| 100 | 41,47060 Kč | 4 147,06 Kč |
| 250 | 39,38624 Kč | 9 846,56 Kč |
| 500 | 37,92790 Kč | 18 963,95 Kč |
| 1 000 | 36,88592 Kč | 36 885,92 Kč |
| 2 500 | 35,63554 Kč | 89 088,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,38518 Kč | 171 925,90 Kč |
| Unit Price without VAT: | 66,52000 Kč |
|---|---|
| Unit Price with VAT: | 80,48920 Kč |






