
MKL03Z16VFK4 | |
|---|---|
DigiKey Part Number | MKL03Z16VFK4-ND |
Manufacturer | |
Manufacturer Product Number | MKL03Z16VFK4 |
Description | IC MCU 32BIT 16KB FLASH 24QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KL03 Microcontroller IC 32-Bit 48MHz 16KB (16K x 8) FLASH 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MKL03Z16VFK4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 7x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-QFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,10900 Kč | 351,09 Kč |
| 25 | 32,00920 Kč | 800,23 Kč |
| 100 | 28,61190 Kč | 2 861,19 Kč |
| 490 | 26,03965 Kč | 12 759,43 Kč |
| 980 | 25,23059 Kč | 24 725,98 Kč |
| 1 470 | 24,82549 Kč | 36 493,47 Kč |
| 2 940 | 24,23133 Kč | 71 240,11 Kč |
| 5 390 | 23,79856 Kč | 128 274,24 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |





