
MKE04Z8VTG4R | |
|---|---|
DigiKey Part Number | 568-MKE04Z8VTG4RTR-ND - Tape & Reel (TR) 568-MKE04Z8VTG4RCT-ND - Cut Tape (CT) 568-MKE04Z8VTG4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE04Z8VTG4R |
Description | IC MCU 32BIT 8KB FLASH 16TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE04 Microcontroller IC 32-Bit 48MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 6x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 23,40840 Kč | 585,21 Kč |
| 100 | 20,81110 Kč | 2 081,11 Kč |
| 250 | 19,57348 Kč | 4 893,37 Kč |
| 500 | 18,82680 Kč | 9 413,40 Kč |
| 1 000 | 18,51793 Kč | 18 517,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,33813 Kč | 86 690,65 Kč |
| 10 000 | 17,01329 Kč | 170 132,90 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |


