
MKE02Z64VLD4 | |
|---|---|
DigiKey Part Number | MKE02Z64VLD4-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z64VLD4 |
Description | IC MCU 32BIT 64KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z64VLD4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 68,74700 Kč | 687,47 Kč |
| 25 | 63,22080 Kč | 1 580,52 Kč |
| 100 | 57,15030 Kč | 5 715,03 Kč |
| 250 | 54,25464 Kč | 13 563,66 Kč |
| 800 | 51,50469 Kč | 41 203,75 Kč |
| 1 600 | 50,24598 Kč | 80 393,57 Kč |
| 3 200 | 49,20973 Kč | 157 471,14 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |




