ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE02Z64VLC2

DigiKey Part Number
MKE02Z64VLC2-ND
Manufacturer
Manufacturer Product Number
MKE02Z64VLC2
Description
IC MCU 32BIT 64KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 64KB (64K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MKE02Z64VLC2 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x6b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
LVD, PWM, WDT
Package / Case
32-LQFP
Number of I/O
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 065
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1063,22500 Kč632,25 Kč
2558,08880 Kč1 452,22 Kč
10052,44040 Kč5 244,04 Kč
25049,74596 Kč12 436,49 Kč
50048,12154 Kč24 060,77 Kč
1 00046,78417 Kč46 784,17 Kč
2 50045,37290 Kč113 432,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč