


MKE02Z32VLH2 | |
|---|---|
DigiKey Part Number | 568-14514-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VLH2 |
Description | IC MCU 32BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z32VLH2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 57 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,42200 Kč | 644,22 Kč |
| 25 | 59,18920 Kč | 1 479,73 Kč |
| 160 | 51,95694 Kč | 8 313,11 Kč |
| 320 | 50,08547 Kč | 16 027,35 Kč |
| 640 | 48,54573 Kč | 31 069,27 Kč |
| 1 120 | 47,50385 Kč | 53 204,31 Kč |
| 2 560 | 46,23538 Kč | 118 362,57 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



