
MKE02Z32VLD4 | |
|---|---|
DigiKey Part Number | MKE02Z32VLD4-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VLD4 |
Description | IC MCU 32BIT 32KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z32VLD4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 62,00700 Kč | 620,07 Kč |
| 25 | 56,94640 Kč | 1 423,66 Kč |
| 160 | 49,94506 Kč | 7 991,21 Kč |
| 320 | 48,13397 Kč | 15 402,87 Kč |
| 640 | 46,64411 Kč | 29 852,23 Kč |
| 1 120 | 45,63559 Kč | 51 111,86 Kč |
| 2 560 | 44,40814 Kč | 113 684,84 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |




