ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE02Z32VLC4

DigiKey Part Number
MKE02Z32VLC4-ND
Manufacturer
Manufacturer Product Number
MKE02Z32VLC4
Description
IC MCU 32BIT 32KB FLASH 32LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MKE02Z32VLC4 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
256 x 8
Packaging
Tray
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b; D/A 2x6b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-LQFP (7x7)
Peripherals
LVD, PWM, WDT
Package / Case
32-LQFP
Number of I/O
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 555
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1056,40100 Kč564,01 Kč
2551,73920 Kč1 293,48 Kč
10046,61350 Kč4 661,35 Kč
25044,17224 Kč11 043,06 Kč
50042,70028 Kč21 350,14 Kč
1 00041,48869 Kč41 488,69 Kč
2 50040,20974 Kč100 524,35 Kč
5 00039,43882 Kč197 194,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč