
MKE02Z32VLC2 | |
|---|---|
DigiKey Part Number | MKE02Z32VLC2-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VLC2 |
Description | IC MCU 32BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z32VLC2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,40100 Kč | 564,01 Kč |
| 25 | 51,73920 Kč | 1 293,48 Kč |
| 100 | 46,61350 Kč | 4 661,35 Kč |
| 250 | 44,17224 Kč | 11 043,06 Kč |
| 500 | 42,70028 Kč | 21 350,14 Kč |
| 1 000 | 41,48869 Kč | 41 488,69 Kč |
| 2 500 | 40,20974 Kč | 100 524,35 Kč |
| 5 000 | 39,43882 Kč | 197 194,10 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |



