
MKE02Z16VLD2 | |
|---|---|
DigiKey Part Number | MKE02Z16VLD2-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z16VLD2 |
Description | IC MCU 32BIT 16KB FLASH 44LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 20MHz 16KB (16K x 8) FLASH 44-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z16VLD2 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-LQFP (10x10) |
Peripherals LVD, PWM, WDT | Package / Case 44-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 48,29500 Kč | 482,95 Kč |
| 25 | 44,22160 Kč | 1 105,54 Kč |
| 160 | 38,57331 Kč | 6 171,73 Kč |
| 320 | 37,11397 Kč | 11 876,47 Kč |
| 640 | 35,91216 Kč | 22 983,78 Kč |
| 1 120 | 35,09929 Kč | 39 311,20 Kč |
| 2 560 | 34,10961 Kč | 87 320,60 Kč |
| 5 120 | 33,43985 Kč | 171 212,03 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |



