


MKE02Z16VFM4 | |
|---|---|
DigiKey Part Number | MKE02Z16VFM4-ND |
Manufacturer | |
Manufacturer Product Number | MKE02Z16VFM4 |
Description | IC MCU 32BIT 16KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MKE02Z16VFM4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 16x12b; D/A 2x6b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 40MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-HVQFN (5x5) |
Peripherals LVD, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 43,19300 Kč | 431,93 Kč |
| 25 | 39,48480 Kč | 987,12 Kč |
| 100 | 35,41730 Kč | 3 541,73 Kč |
| 490 | 32,34035 Kč | 15 846,77 Kč |
| 980 | 31,37230 Kč | 30 744,85 Kč |
| 1 470 | 30,88778 Kč | 45 405,04 Kč |
| 2 940 | 30,17698 Kč | 88 720,32 Kč |
| 5 390 | 29,65919 Kč | 159 863,03 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |




