
MK65FN2M0CAC18R | |
|---|---|
DigiKey Part Number | MK65FN2M0CAC18R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK65FN2M0CAC18R |
Description | IC MCU 32BIT 2MB FLASH 169WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 169-WLCSP (5.5x5.63) |
Datasheet | Datasheet |
EDA/CAD Models | MK65FN2M0CAC18R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 2x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 169-WLCSP (5.5x5.63) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 169-UFBGA, WLCSP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 116 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 483,92678 Kč | 1 451 780,34 Kč |
| Unit Price without VAT: | 483,92678 Kč |
|---|---|
| Unit Price with VAT: | 585,55140 Kč |


