
MK60DN512VLL10 | |
|---|---|
DigiKey Part Number | MK60DN512VLL10-ND |
Manufacturer | |
Manufacturer Product Number | MK60DN512VLL10 |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MK60DN512VLL10 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 33x16b; D/A 1x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 100-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,88000 Kč | 357,88 Kč |
| 10 | 283,84300 Kč | 2 838,43 Kč |
| 24 | 266,04667 Kč | 6 385,12 Kč |
| 90 | 246,24322 Kč | 22 161,89 Kč |
| 270 | 234,54867 Kč | 63 328,14 Kč |
| 450 | 230,22480 Kč | 103 601,16 Kč |
| Unit Price without VAT: | 357,88000 Kč |
|---|---|
| Unit Price with VAT: | 433,03480 Kč |





