
MK26FN2M0VMD18 | |
|---|---|
DigiKey Part Number | MK26FN2M0VMD18-ND |
Manufacturer | |
Manufacturer Product Number | MK26FN2M0VMD18 |
Description | IC MCU 32BIT 2MB FLASH 144MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-MAPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | MK26FN2M0VMD18 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 5x12b, 3x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 144-MAPBGA (13x13) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 144-LBGA |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 512,21000 Kč | 512,21 Kč |
| 10 | 410,79100 Kč | 4 107,91 Kč |
| 25 | 385,46800 Kč | 9 636,70 Kč |
| 160 | 350,40500 Kč | 56 064,80 Kč |
| 320 | 341,34197 Kč | 109 229,43 Kč |
| Unit Price without VAT: | 512,21000 Kč |
|---|---|
| Unit Price with VAT: | 619,77410 Kč |


