ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK26FN2M0VLQ18

DigiKey Part Number
MK26FN2M0VLQ18-ND
Manufacturer
Manufacturer Product Number
MK26FN2M0VLQ18
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 180MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MK26FN2M0VLQ18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 5x12b, 3x16b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
180MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Package / Case
144-LQFP
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
100
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 101
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1508,87000 Kč508,87 Kč
10408,12100 Kč4 081,21 Kč
60364,22400 Kč21 853,44 Kč
120352,34850 Kč42 281,82 Kč
300339,81533 Kč101 944,60 Kč
540333,31724 Kč179 991,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:508,87000 Kč
Unit Price with VAT:615,73270 Kč