
MK22FN512VDC12R | |
|---|---|
DigiKey Part Number | 568-15015-2-ND - Tape & Reel (TR) 568-15015-1-ND - Cut Tape (CT) 568-15015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK22FN512VDC12R |
Description | IC MCU 32BIT 512KB FLSH 121XFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 121-XFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 81 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 38x16b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-XFBGA (8x8) | |
Package / Case | 121-XFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,84000 Kč | 244,84 Kč |
| 10 | 191,67000 Kč | 1 916,70 Kč |
| 25 | 178,40760 Kč | 4 460,19 Kč |
| 100 | 163,82850 Kč | 16 382,85 Kč |
| 250 | 160,65064 Kč | 40 162,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 147,81238 Kč | 295 624,76 Kč |
| Unit Price without VAT: | 244,84000 Kč |
|---|---|
| Unit Price with VAT: | 296,25640 Kč |


