ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 121-MAPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 121-MAPBGA (8x8)
121-LBGA

MK21FN1M0AVMC12

DigiKey Part Number
MK21FN1M0AVMC12-ND
Manufacturer
Manufacturer Product Number
MK21FN1M0AVMC12
Description
IC MCU 32BIT 1MB FLASH 121MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MK21FN1M0AVMC12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 40x16b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
120MHz
Supplier Device Package
121-MAPBGA (8x8)
Connectivity
CANbus, I2C, IrDA, SPI, UART/USART, USB, USB OTG
Package / Case
121-LFBGA
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
81
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 732
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1376,44000 Kč376,44 Kč
10299,04700 Kč2 990,47 Kč
25279,68880 Kč6 992,22 Kč
100258,41420 Kč25 841,42 Kč
348245,20615 Kč85 331,74 Kč
696239,63599 Kč166 786,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:376,44000 Kč
Unit Price with VAT:455,49240 Kč