
MK21FN1M0AVLQ12 | |
|---|---|
DigiKey Part Number | MK21FN1M0AVLQ12-ND |
Manufacturer | |
Manufacturer Product Number | MK21FN1M0AVLQ12 |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MK21FN1M0AVLQ12 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 42x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, I2C, IrDA, SPI, UART/USART, USB, USB OTG | Package / Case 144-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,08000 Kč | 387,08 Kč |
| 10 | 307,68100 Kč | 3 076,81 Kč |
| 60 | 273,12367 Kč | 16 387,42 Kč |
| 120 | 263,77517 Kč | 31 653,02 Kč |
| 300 | 253,90320 Kč | 76 170,96 Kč |
| 540 | 248,78643 Kč | 134 344,67 Kč |
| Unit Price without VAT: | 387,08000 Kč |
|---|---|
| Unit Price with VAT: | 468,36680 Kč |





