ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 121-MAPBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK21DX256AVMC5

DigiKey Part Number
MK21DX256AVMC5-ND
Manufacturer
Manufacturer Product Number
MK21DX256AVMC5
Description
IC MCU 32B 256KB FLASH 121MAPBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 121-MAPBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MK21DX256AVMC5 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 20x16b; D/A 1x12b
Core Processor
ARM® Cortex®-M4
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
50MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART, USB, USB OTG
Supplier Device Package
121-MAPBGA (8x8)
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Package / Case
121-LFBGA
Number of I/O
64
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1250,89000 Kč250,89 Kč
10196,62600 Kč1 966,26 Kč
25183,06960 Kč4 576,74 Kč
100168,16210 Kč16 816,21 Kč
348158,90874 Kč55 300,24 Kč
696155,00580 Kč107 884,04 Kč
1 044153,05160 Kč159 785,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,89000 Kč
Unit Price with VAT:303,57690 Kč