SPC5607BK0MLQ6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK20FX512VLQ12

DigiKey Part Number
MK20FX512VLQ12-ND
Manufacturer
Manufacturer Product Number
MK20FX512VLQ12
Description
IC MCU 32BIT 512KB FLASH 144LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
MK20FX512VLQ12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
100
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
16K x 8
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 58x16b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1263,97000 Kč263,97 Kč
10245,67500 Kč2 456,75 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,97000 Kč
Unit Price with VAT:319,40370 Kč