100 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK20DX256ZVLL10

DigiKey Part Number
MK20DX256ZVLL10-ND
Manufacturer
Manufacturer Product Number
MK20DX256ZVLL10
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
100MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Number of I/O
66
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 33x16b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1275,33000 Kč275,33 Kč
10217,97300 Kč2 179,73 Kč
25201,31360 Kč5 032,84 Kč
100191,02450 Kč19 102,45 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,33000 Kč
Unit Price with VAT:333,14930 Kč