ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
80-LQFP

MK20DN512VLK10

DigiKey Part Number
MK20DN512VLK10-ND
Manufacturer
Manufacturer Product Number
MK20DN512VLK10
Description
IC MCU 32BIT 512KB FLASH 80FQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-FQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MK20DN512VLK10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Part Status
Active
Data Converters
A/D 27x16b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
100MHz
Supplier Device Package
80-FQFP (12x12)
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
Package / Case
80-LQFP
Peripherals
DMA, I2S, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
52
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1329,31000 Kč329,31 Kč
10260,31800 Kč2 603,18 Kč
96224,65281 Kč21 566,67 Kč
192217,54135 Kč41 767,94 Kč
288213,98031 Kč61 626,33 Kč
576208,75813 Kč120 244,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:329,31000 Kč
Unit Price with VAT:398,46510 Kč