


MK12DX128VLK5 | |
|---|---|
DigiKey Part Number | MK12DX128VLK5-ND |
Manufacturer | |
Manufacturer Product Number | MK12DX128VLK5 |
Description | IC MCU 32BIT 128KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MK12DX128VLK5 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 24x16b; D/A 1x12b |
Core Processor ARM® Cortex®-M4 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Supplier Device Package 80-FQFP (12x12) |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,27000 Kč | 177,27 Kč |
| 10 | 137,31300 Kč | 1 373,13 Kč |
| 25 | 127,33520 Kč | 3 183,38 Kč |
| 100 | 116,35490 Kč | 11 635,49 Kč |
| 480 | 108,13750 Kč | 51 906,00 Kč |
| 960 | 105,51167 Kč | 101 291,20 Kč |
| 1 440 | 104,19683 Kč | 150 043,44 Kč |
| Unit Price without VAT: | 177,27000 Kč |
|---|---|
| Unit Price with VAT: | 214,49670 Kč |





